
FC4102D | |
|---|---|
DigiKey Part Number | 4306-FC4102D-ND |
Manufacturer | |
Manufacturer Product Number | FC4102D |
Description | FC4102D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 16,03100 € | 160,31 € |
| 25 | 15,02760 € | 375,69 € |
| 50 | 14,31060 € | 715,53 € |
| 100 | 13,62800 € | 1 362,80 € |
| 250 | 12,77556 € | 3 193,89 € |
| 500 | 12,16658 € | 6 083,29 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,63200 € |

