Socket Contact Gold Crimp 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4012D-15

DigiKey Part Number
4306-FC4012D-15-ND
Manufacturer
Manufacturer Product Number
FC4012D-15
Description
CONTACT SOCKET 12AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 308 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,61000 €10,61 €
109,01300 €90,13 €
258,44880 €211,22 €
508,04540 €402,27 €
1007,66130 €766,13 €
2507,18200 €1 795,50 €
5006,83952 €3 419,76 €
1 0006,51351 €6 513,51 €
Manufacturers Standard Package
Unit Price without VAT:10,61000 €
Unit Price with VAT:12,73200 €

Other Suppliers on DigiKey

308In Stock
Ships from Air Electro, Inc.