
| PLB06M4BN0A1 | |
|---|---|
| DigiKey Part Number | 4306-PLB06M4BN0A1-ND | 
| Manufacturer | |
| Manufacturer Product Number | PLB06M4BN0A1 | 
| Description | BACKPLANE CONNECTOR | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Connector Plug, Male Pins Through Hole, Right Angle Blue Power | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | Backplane | |
| Connector Type | Plug, Male Pins | |
| Connector Style | Power | |
| Number of Positions | 6 | |
| Number of Positions Loaded | All | |
| Pitch | 0.197" (5.00mm) | |
| Number of Rows | 2 | |
| Number of Columns | 6 | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Solder | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Color | Blue | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 125°C | |
| Voltage Rating | 600VAC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | 23,09750 € | 277,17 € | 
| Unit Price without VAT: | 23,09750 € | 
|---|---|
| Unit Price with VAT: | 27,71700 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France