
GFPL2M000H/AA | |
|---|---|
DigiKey Part Number | 4306-GFPL2M000H/AA-ND |
Manufacturer | |
Manufacturer Product Number | GFPL2M000H/AA |
Description | GFPL2M000H/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 2 position |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Diallyl Phthalate (DAP), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Style | Voltage Rating 300VAC |
Shrouding Unshrouded | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,45240 € | 745,24 € |
| Unit Price without VAT: | 7,45240 € |
|---|---|
| Unit Price with VAT: | 8,94288 € |

