
GMCT9F0E1PAL0/AA | |
---|---|
DigiKey Part Number | 4306-GMCT9F0E1PAL0/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT9F0E1PAL0/AA |
Description | GMCT9F0E1PAL0/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Contacts | |
Connector Style | Backplane | |
Number of Positions | 9 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Jackscrew | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 128,69300 € | 1 286,93 € |
Unit Price without VAT: | 128,69300 € |
---|---|
Unit Price with VAT: | 154,43160 € |