
PLC24F0050 | |
|---|---|
DigiKey Part Number | 4306-PLC24F0050-ND |
Manufacturer | |
Manufacturer Product Number | PLC24F0050 |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Contacts Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Contacts | |
Connector Style | Backplane | |
Number of Positions | 24 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Board Lock | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,10600 € | 281,06 € |
| Unit Price without VAT: | 28,10600 € |
|---|---|
| Unit Price with VAT: | 33,72720 € |

