
D25000GE0 | |
|---|---|
DigiKey Part Number | 4306-D25000GE0-ND |
Manufacturer | |
Manufacturer Product Number | D25000GE0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer Amphenol Positronic | Cable Type Round |
Series | Cable Exit 45°, 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc Die Cast |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Features Mating Screws 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 € | 97,04 € |
| 10 | 82,49000 € | 824,90 € |
| 25 | 77,32960 € | 1 933,24 € |
| 50 | 73,64380 € | 3 682,19 € |
| 100 | 70,13370 € | 7 013,37 € |
| Unit Price without VAT: | 97,04000 € |
|---|---|
| Unit Price with VAT: | 116,44800 € |

