
PTC15LV02-102A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC15LV02-102A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC15LV02-102A2020 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,56400 € | 15,64 € |
| 25 | 1,45320 € | 36,33 € |
| 50 | 1,37440 € | 68,72 € |
| 100 | 1,29930 € | 129,93 € |
| 400 | 1,16048 € | 464,19 € |
| 800 | 1,09638 € | 877,10 € |
| 1 200 | 1,06047 € | 1 272,56 € |
| 5 200 | 0,93982 € | 4 887,06 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |

