
PT6KH-102A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KH-102A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-102A2020 |
Description | TRIMMER 1K OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,34930 € | 34,93 € |
| 250 | 0,32584 € | 81,46 € |
| 500 | 0,30904 € | 154,52 € |
| 2 000 | 0,27784 € | 555,68 € |
| 6 000 | 0,25524 € | 1 531,44 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |


