
PT15NH05-473A2020-S | |
|---|---|
DigiKey Part Number | 1993-1194-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-473A2020-S |
Description | TRIMMER 47KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15NH05-473A2020-I-PM-S | Amphenol Piher Sensing Systems | 5 137 | 1993-PT15NH05-473A2020-I-PM-S-ND | 0,69000 € | Parametric Equivalent |
| PT15NH05-473A2020-PM-S | Amphenol Piher Sensing Systems | 9 603 | 1993-1193-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,43320 € | 21,66 € |
| 100 | 0,40970 € | 40,97 € |
| 250 | 0,38052 € | 95,13 € |
| 500 | 0,35972 € | 179,86 € |
| 1 000 | 0,33994 € | 339,94 € |
| 5 000 | 0,29793 € | 1 489,65 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

