
PT15MH05-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15MH05-104A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15MH05-104A2020-S |
Description | TRIMMER 100K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,45660 € | 45,66 € |
| 400 | 0,40808 € | 163,23 € |
| 800 | 0,38568 € | 308,54 € |
| 1 200 | 0,37310 € | 447,72 € |
| 5 200 | 0,33081 € | 1 720,21 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

