
PT10YH02-102A2020-5-CR-S | |
|---|---|
DigiKey Part Number | 1993-PT10YH02-102A2020-5-CR-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10YH02-102A2020-5-CR-S |
Description | TRIMMER 1K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,52320 € | 13,08 € |
| 50 | 0,49660 € | 24,83 € |
| 100 | 0,47130 € | 47,13 € |
| 250 | 0,43952 € | 109,88 € |
| 500 | 0,41682 € | 208,41 € |
| 2 000 | 0,37468 € | 749,36 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

