
PT10MH01-503A2020-S | |
---|---|
DigiKey Part Number | 1993-1129-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-503A2020-S |
Description | TRIMMER 50KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,47300 € | 4,73 € |
25 | 0,44160 € | 11,04 € |
50 | 0,41920 € | 20,96 € |
100 | 0,39790 € | 39,79 € |
250 | 0,37124 € | 92,81 € |
500 | 0,35208 € | 176,04 € |
2 000 | 0,31651 € | 633,02 € |
6 000 | 0,29075 € | 1 744,50 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67200 € |