
PT10MH01-223A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MH01-223A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MH01-223A2020-S |
Description | TRIMMER 22KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 22 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LH01-223A2020-PM-S | Amphenol Piher Sensing Systems | 212 | 1993-PT10LH01-223A2020-PM-S-ND | 0,51000 € | Parametric Equivalent |
| PT10LH01-223A2020-S | Amphenol Piher Sensing Systems | 997 | 1993-1110-ND | 0,36000 € | Parametric Equivalent |
| PT10MH01-223A2020-I-PM-S | Amphenol Piher Sensing Systems | 2 981 | 1993-PT10MH01-223A2020-I-PM-S-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,31540 € | 15,77 € |
| 100 | 0,29830 € | 29,83 € |
| 250 | 0,27712 € | 69,28 € |
| 500 | 0,26198 € | 130,99 € |
| 2 000 | 0,23399 € | 467,98 € |
| 6 000 | 0,21383 € | 1 282,98 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

