
PT10LH10-473A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH10-473A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH10-473A2020-S |
Description | TRIMMER 47KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 47 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,34840 € | 8,71 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,31190 € | 31,19 € |
| 250 | 0,28976 € | 72,44 € |
| 500 | 0,27392 € | 136,96 € |
| 2 000 | 0,24465 € | 489,30 € |
| 6 000 | 0,22357 € | 1 341,42 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

