
PT10LH01-503A2020-S | |
---|---|
DigiKey Part Number | 1993-PT10LH01-503A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-503A2020-S |
Description | TRIMMER 50KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,36500 € | 3,65 € |
25 | 0,34160 € | 8,54 € |
50 | 0,32460 € | 16,23 € |
100 | 0,30800 € | 30,80 € |
250 | 0,28736 € | 71,84 € |
500 | 0,27260 € | 136,30 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51600 € |