
PSCM-A-06S-05 | |
|---|---|
DigiKey Part Number | 1993-PSCM-A-06S-05-ND |
Manufacturer | |
Manufacturer Product Number | PSCM-A-06S-05 |
Description | COMPACT ROTARY SENSOR, 12 BIT MU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,97000 € | 141,97 € |
| 5 | 132,48600 € | 662,43 € |
| 10 | 128,94900 € | 1 289,49 € |
| 25 | 124,71560 € | 3 117,89 € |
| 50 | 121,81720 € | 6 090,86 € |
| Unit Price without VAT: | 141,97000 € |
|---|---|
| Unit Price with VAT: | 170,36400 € |

