PC16SH-10IP06-255A3030-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC16SH-10IP06-255A3030-TA

DigiKey Part Number
1993-PC16SH-10IP06-255A3030-TA-ND
Manufacturer
Manufacturer Product Number
PC16SH-10IP06-255A3030-TA
Description
POT 2.5M OHM 1/5W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.5M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2.5M
Tolerance
±30%
Power (Watts)
0.2W, 1/5W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Knurled
Actuator Length
1.772" (45.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Square - 0.630" x 0.630" Face (16.00mm x 16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,07000 €20,70 €
251,93120 €48,28 €
501,83200 €91,60 €
1001,73750 €173,75 €
3001,59683 €479,05 €
5001,53514 €767,57 €
1 0001,45504 €1 455,04 €
5 0001,28420 €6 421,00 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,95200 €