
PC16SH-07CP04-102A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07CP04-102A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07CP04-102A2020-TA |
Description | POT 1K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.157" (4.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,01400 € | 20,14 € |
| 25 | 1,87120 € | 46,78 € |
| 50 | 1,76920 € | 88,46 € |
| 100 | 1,67230 € | 167,23 € |
| 300 | 1,52890 € | 458,67 € |
| 500 | 1,46624 € | 733,12 € |
| 1 000 | 1,38509 € | 1 385,09 € |
| 5 000 | 1,21307 € | 6 065,35 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,89200 € |

