Keeping Intelligent Transportation Systems Connected
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYA1503K

DigiKey Part Number
3299-MYA1503K-ND
Manufacturer
Manufacturer Product Number
MYA1503K
Description
RF ANT 162MHZ YAGI S0239 BRKT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Yagi, 3-Element SO239 Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Tube
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
162MHz
Frequency Range
150MHz ~ 174MHz
Antenna Type
Yagi, 3-Element
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
9.2dBi
Power - Max
250 W
Features
-
Termination
SO239
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
42.000" (106.68cm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
194,51000 €94,51 €
1079,28700 €792,87 €
3074,84133 €2 245,24 €
10071,31190 €7 131,19 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,51000 €
Unit Price with VAT:113,41200 €