
| BOA-LCMGPS-PTNM | |
|---|---|
| DigiKey Part Number | 3299-BOA-LCMGPS-PTNM-ND | 
| Manufacturer | |
| Manufacturer Product Number | BOA-LCMGPS-PTNM | 
| Description | RF ANT 1.575GHZ WHP N TYP M POLE | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA 2G, 3G, 5G, Cellular, GPS, LTE Whip, Straight N Type Male Pole Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCTEL | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| RF Family/Standard | Cellular, Navigation | |
| Frequency Group | Wide Band | |
| Frequency (Center/Band) | 1.575GHz, 1.695GHz | |
| Frequency Range | 690MHz ~ 2.7GHz | |
| Antenna Type | Whip, Straight | |
| Number of Bands | 2 | |
| VSWR | 1.5, 2 | |
| Return Loss | - | |
| Gain | 2dBi | |
| Power - Max | 50 W | |
| Features | Cable - 1.2m, LNA | |
| Termination | N Type Male | |
| Ingress Protection | IP54 | |
| Mounting Type | Pole Mount | |
| Height (Max) | 20.000" (508.00mm) | |
| Applications | 2G, 3G, 5G, Cellular, GPS, LTE | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 457,27000 € | 457,27 € | 
| 10 | 399,38300 € | 3 993,83 € | 
| Unit Price without VAT: | 457,27000 € | 
|---|---|
| Unit Price with VAT: | 548,72400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France