


| PCTWSLMR | |
|---|---|
| DigiKey Part Number | 3299-PCTWSLMR-ND | 
| Manufacturer | |
| Manufacturer Product Number | PCTWSLMR | 
| Description | RF ANT 155MHZ WHIP STR NMO | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | RF ANTENNA 2G, 3G, 5G, Cellular, LTE, LMR/TETRA/P25 Whip, Straight NMO NMO Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCTEL | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| RF Family/Standard | Cellular | |
| Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
| Frequency (Center/Band) | 155MHz, 450MHz, 829MHz | |
| Frequency Range | 136MHz ~ 174MHz, 380MHz ~ 520MHz, 698MHz ~ 960MHz | |
| Antenna Type | Whip, Straight | |
| Number of Bands | 3 | |
| VSWR | 2 | |
| Return Loss | - | |
| Gain | 1dBi | |
| Power - Max | 160 W | |
| Features | - | |
| Termination | NMO | |
| Ingress Protection | IP56 | |
| Mounting Type | NMO Mount | |
| Height (Max) | 22.000" (558.80mm) | |
| Applications | 2G, 3G, 5G, Cellular, LTE, LMR/TETRA/P25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 100,68000 € | 100,68 € | 
| 10 | 84,68600 € | 846,86 € | 
| 30 | 80,01233 € | 2 400,37 € | 
| 100 | 76,30230 € | 7 630,23 € | 
| Unit Price without VAT: | 100,68000 € | 
|---|---|
| Unit Price with VAT: | 120,81600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France