RF ANTENNA TETRA/P25 Whip, Straight NMO Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA TETRA/P25 Whip, Straight NMO Mount
Keeping Intelligent Transportation Systems Connected

BMUF7603

DigiKey Part Number
3299-BMUF7603-ND
Manufacturer
Manufacturer Product Number
BMUF7603
Description
RF ANT 815MHZ WHIP STR NMO MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA TETRA/P25 Whip, Straight NMO Mount
Datasheet
 Datasheet
EDA/CAD Models
BMUF7603 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
815MHz
Frequency Range
760MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
3dBi
Power - Max
125 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
NMO Mount
Height (Max)
38.000" (965.20mm)
Applications
TETRA/P25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
175,84000 €75,84 €
1063,23500 €632,35 €
2560,08880 €1 502,22 €
10056,63160 €5 663,16 €
Manufacturers Standard Package
Unit Price without VAT:75,84000 €
Unit Price with VAT:91,00800 €