

3917D-5M-SMA | |
---|---|
DigiKey Part Number | 3299-3917D-5M-SMA-ND |
Manufacturer | |
Manufacturer Product Number | 3917D-5M-SMA |
Description | RF ANT 1.575GHZ MOD SMA MALE MAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -2dBic, 3dBic | |
Features | Cable - 5m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.535" (13.60mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,01000 € | 52,01 € |
10 | 42,93600 € | 429,36 € |
25 | 40,67120 € | 1 016,78 € |
100 | 38,18230 € | 3 818,23 € |
Unit Price without VAT: | 52,01000 € |
---|---|
Unit Price with VAT: | 62,41200 € |