RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi Dome N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMLPV-MBLTE-HP

DigiKey Part Number
3299-BMLPV-MBLTE-HP-ND
Manufacturer
Manufacturer Product Number
BMLPV-MBLTE-HP
Description
RF ANT 780MHZ DOM N TYP FEM CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi Dome N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, General ISM, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 2.205GHz, 2.5GHz
Frequency Range
600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 2.3GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
3
VSWR
2.5
Return Loss
-
Gain
3dBi, 3dBi, 3dBi
Power - Max
150 W
Features
-
Termination
N Type Female
Ingress Protection
IP66
Mounting Type
Connector Mount
Height (Max)
3.543" (90.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,28000 €66,28 €
1055,05700 €550,57 €
2552,25440 €1 306,36 €
10049,17440 €4 917,44 €
Manufacturers Standard Package
Unit Price without VAT:66,28000 €
Unit Price with VAT:79,53600 €