
WPTV07ZN2510009SDB | |
|---|---|
DigiKey Part Number | 623-WPTV07ZN2510009SDB-ND |
Manufacturer | |
Manufacturer Product Number | WPTV07ZN2510009SDB |
Description | RHINO JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 25-1 | Current Rating (Amps) 1000A |
Mounting Type Panel Mount | Voltage Rating 875VAC, 1238VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 150°C |
Termination Crimp | Backshell Material, Plating Aluminum, Black Zinc Nickel |
Fastening Type Threaded | Applications Aerospace, Industrial, Military |
Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 777,78600 € | 7 777,86 € |
| Unit Price without VAT: | 777,78600 € |
|---|---|
| Unit Price with VAT: | 933,34320 € |

