
VG95328M1419PNJ | |
|---|---|
DigiKey Part Number | 623-VG95328M1419PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328M1419PNJ |
Description | VG95328 19C 19#20 PIN CABLE PLUG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Finish Zinc-Tin |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 19 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,63000 € | 195,63 € |
| 10 | 166,30700 € | 1 663,07 € |
| 25 | 155,90840 € | 3 897,71 € |
| 50 | 150,68720 € | 7 534,36 € |
| Unit Price without VAT: | 195,63000 € |
|---|---|
| Unit Price with VAT: | 234,75600 € |

