VG95328M10-6PNJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95328M106PNJ

DigiKey Part Number
623-VG95328M106PNJ-ND
Manufacturer
Manufacturer Product Number
VG95328M106PNJ
Description
VG95328 6C 6#20 PIN CABLE PLUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
-
Shell Material
-
Shell Finish
Zinc-Tin
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1119,32000 €119,32 €
10101,43300 €1 014,33 €
2595,09000 €2 377,25 €
5090,55760 €4 527,88 €
Manufacturers Standard Package
Unit Price without VAT:119,32000 €
Unit Price with VAT:143,18400 €