
USBBFTV72N | |
|---|---|
DigiKey Part Number | USBBFTV72N-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV72N |
Description | CONN RCP USB2.0 TYPEB 4P PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV72N Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Socapex | Termination Solder |
Series | Features Circular Threaded Coupling |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type USB-B (USB TYPE-B) | Number of Ports 1 |
Number of Contacts 4 | Mating Cycles 500 |
Gender Receptacle | Shell/Shielding Material Aluminum |
Specifications USB 2.0 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,25400 € | 1 132,54 € |
| Unit Price without VAT: | 113,25400 € |
|---|---|
| Unit Price with VAT: | 135,90480 € |

