
TV07WCI1519PB | |
|---|---|
DigiKey Part Number | 623-TV07WCI1519PB-ND |
Manufacturer | |
Manufacturer Product Number | TV07WCI1519PB |
Description | TV07WCI1519PB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Shielding |
Shell Size - Insert 15-19 | Current Rating (Amps) 4.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC, 850VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 175°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation B | Applications Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,04400 € | 900,44 € |
| Unit Price without VAT: | 90,04400 € |
|---|---|
| Unit Price with VAT: | 108,05280 € |

