
TV07RW1505SNW52LC | |
|---|---|
DigiKey Part Number | 623-TV07RW1505SNW52LC-ND |
Manufacturer | |
Manufacturer Product Number | TV07RW1505SNW52LC |
Description | 38999 THREADED VERSION JAMNUT RE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Limited | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 5 | Shielding Shielded |
Shell Size - Insert 15-5 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,16000 € | 811,60 € |
| Unit Price without VAT: | 81,16000 € |
|---|---|
| Unit Price with VAT: | 97,39200 € |

