
TJM120702 | |
|---|---|
DigiKey Part Number | APC1973-ND |
Manufacturer | |
Manufacturer Product Number | TJM120702 |
Description | CONN FEEDBACK MOD SZ20 0.850" L |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,16000 € | 31,16 € |
| 10 | 26,48500 € | 264,85 € |
| 25 | 24,82680 € | 620,67 € |
| 50 | 23,92160 € | 1 196,08 € |
| Unit Price without VAT: | 31,16000 € |
|---|---|
| Unit Price with VAT: | 37,39200 € |

