
TJG112701 | |
|---|---|
DigiKey Part Number | TJG112701-ND |
Manufacturer | |
Manufacturer Product Number | TJG112701 |
Description | CONN GRND BLOCK SZ12 0.850" L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Ground Block Contact Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground Block | |
Contact Size | 12 | |
Module Capacity | 8 | |
Size / Dimension | 0.850" L x 1.170" W x 1.032" H (21.59mm x 29.72mm x 26.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,02000 € | 284,02 € |
| 10 | 241,45700 € | 2 414,57 € |
| 25 | 231,30560 € | 5 782,64 € |
| Unit Price without VAT: | 284,02000 € |
|---|---|
| Unit Price with VAT: | 340,82400 € |

