
33516084303 | |
|---|---|
DigiKey Part Number | 623-33516084303-ND |
Manufacturer | |
Manufacturer Product Number | 33516084303 |
Description | CABLE CLAMP MONOBLOC 4 MODULES C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 2.953" L x 0.590" W x 0.865" H (75.01mm x 14.99mm x 21.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,72000 € | 15,72 € |
| 10 | 13,36300 € | 133,63 € |
| 25 | 12,52600 € | 313,15 € |
| 50 | 11,92780 € | 596,39 € |
| 100 | 11,35880 € | 1 135,88 € |
| 300 | 10,51223 € | 3 153,67 € |
| 500 | 10,14064 € | 5 070,32 € |
| Unit Price without VAT: | 15,72000 € |
|---|---|
| Unit Price with VAT: | 18,86400 € |

