Connector Module Contact Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Module Contact Size 8
SIM/EN4165 Assembly Process

SIME0108PN

DigiKey Part Number
623-SIME0108PN-ND
Manufacturer
Manufacturer Product Number
SIME0108PN
Description
MODULE FOR CRIMPED CONTACTS PIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
8
Module Capacity
1
Size / Dimension
0.590" L x 0.524" W x 0.736" H (14.99mm x 13.31mm x 18.69mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,32000 €48,32 €
1041,06700 €410,67 €
2538,49760 €962,44 €
5036,66120 €1 833,06 €
10034,91350 €3 491,35 €
25032,73104 €8 182,76 €
Manufacturers Standard Package
Unit Price without VAT:48,32000 €
Unit Price with VAT:57,98400 €