
| SCE2BL1T0714PN003 | |
|---|---|
| DigiKey Part Number | 623-SCE2BL1T0714PN003-ND | 
| Manufacturer | |
| Manufacturer Product Number | SCE2BL1T0714PN003 | 
| Description | MINIATURE RUGGED CONNECTOR SERIE | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 14 | |
| Grade | - | |
| Qualification | - | |
| Shell Size - Insert | 7-14 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Solder Cup | |
| Fastening Type | Push-Pull | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Brass | |
| Shell Finish | Black | |
| Contact Finish - Mating | - | |
| Color | Black | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | 3A | |
| Voltage Rating | 400VAC | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | Brass, Black Silver | |
| Contact Material | - | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | - | |
| Applications | Audio, Communication Systems, Military | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | 109,85920 € | 2 746,48 € | 
| Unit Price without VAT: | 109,85920 € | 
|---|---|
| Unit Price with VAT: | 131,83104 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France