
RJFTV72N10100BTX | |
|---|---|
DigiKey Part Number | RJFTV72N10100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV72N10100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,73900 € | 957,39 € |
| Unit Price without VAT: | 95,73900 € |
|---|---|
| Unit Price with VAT: | 114,88680 € |

