
| RJF72B15100BTX | |
|---|---|
| DigiKey Part Number | RJF72B15100BTX-ND | 
| Manufacturer | |
| Manufacturer Product Number | RJF72B15100BTX | 
| Description | CABLE MOD 8P8C JACK-PLUG 4.92' | 
| Customer Reference | |
| Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Socapex | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Jack to Plug | |
| Mounting Type | Panel Mount, Bulkhead | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 4.92' (1.50m) | |
| Shielding | Shielded | |
| Color | Gray | |
| Features | Circular Bayonet Coupling, Molded Plugs | |
| Style | Cat5e, Industrial Environments - IP68 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France