
MS318120NA | |
|---|---|
DigiKey Part Number | 623-MS318120NA-ND |
Manufacturer | |
Manufacturer Product Number | MS318120NA |
Description | CONN PROTECTIVE COVER 20 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,17000 € | 29,17 € |
| 10 | 24,79200 € | 247,92 € |
| 25 | 23,23920 € | 580,98 € |
| 50 | 22,13060 € | 1 106,53 € |
| 100 | 21,07510 € | 2 107,51 € |
| 250 | 19,75740 € | 4 939,35 € |
| Unit Price without VAT: | 29,17000 € |
|---|---|
| Unit Price with VAT: | 35,00400 € |

