
M85049/38S19N | |
|---|---|
DigiKey Part Number | APM85049/38S19N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S19N |
Description | CONN CABLE CLAMP SZ19 F SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 19, F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | |
Diameter - Outside | 1.516" (38.50mm) | |
Shell Size - Insert | 19, F | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Self Locking, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 € | 22,52 € |
| 10 | 19,13800 € | 191,38 € |
| 25 | 17,93960 € | 448,49 € |
| 50 | 17,08380 € | 854,19 € |
| 100 | 16,26890 € | 1 626,89 € |
| 250 | 15,25140 € | 3 812,85 € |
| 500 | 14,52446 € | 7 262,23 € |
| Unit Price without VAT: | 22,52000 € |
|---|---|
| Unit Price with VAT: | 27,02400 € |











