
MS27511B20C | |
|---|---|
DigiKey Part Number | 623-MS27511B20C-ND |
Manufacturer | |
Manufacturer Product Number | MS27511B20C |
Description | JAMMS27511 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Receptacle | |
Shell Size - Insert | 20 | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,17000 € | 18,17 € |
| 10 | 15,44200 € | 154,42 € |
| 25 | 14,47520 € | 361,88 € |
| 50 | 13,78420 € | 689,21 € |
| 100 | 13,12660 € | 1 312,66 € |
| 250 | 12,30556 € | 3 076,39 € |
| 500 | 11,71898 € | 5 859,49 € |
| Unit Price without VAT: | 18,17000 € |
|---|---|
| Unit Price with VAT: | 21,80400 € |

