


MS27511B16C | |
|---|---|
DigiKey Part Number | 623-MS27511B16C-ND |
Manufacturer | |
Manufacturer Product Number | MS27511B16C |
Description | JAMMS27511 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Receptacle | |
Shell Size - Insert | 16 | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,07000 € | 16,07 € |
| 10 | 13,65700 € | 136,57 € |
| 25 | 12,80200 € | 320,05 € |
| 50 | 12,19100 € | 609,55 € |
| 100 | 11,60910 € | 1 160,91 € |
| 250 | 10,88300 € | 2 720,75 € |
| 500 | 10,36416 € | 5 182,08 € |
| Unit Price without VAT: | 16,07000 € |
|---|---|
| Unit Price with VAT: | 19,28400 € |


