
MS25043-20DA | |
|---|---|
DigiKey Part Number | 1591-1030-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-20DA |
Description | CONN PROTECTIVE COVER 20 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy, Anodized | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 12,00800 € | 120,08 € |
| 25 | 11,25560 € | 281,39 € |
| 50 | 10,71820 € | 535,91 € |
| 100 | 10,20690 € | 1 020,69 € |
| 250 | 9,56832 € | 2 392,08 € |
| 500 | 9,11218 € | 4 556,09 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,95600 € |

