
M85049/84-28Z02 | |
---|---|
DigiKey Part Number | 623-M85049/84-28Z02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/84-28Z02 |
Description | CONN BACKSHELL BANDING SZ28 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 28 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.890" (22.61mm) | |
Diameter - Outside | 2.140" (54.36mm) | |
Shell Size - Insert | 28 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 75,57880 € | 1 889,47 € |
Unit Price without VAT: | 75,57880 € |
---|---|
Unit Price with VAT: | 90,69456 € |