



A850496925Z | |
|---|---|
DigiKey Part Number | 623-A850496925Z-ND |
Manufacturer | |
Manufacturer Product Number | A850496925Z |
Description | CONN BACKSHELL ADPT SZ25 J BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 1.190" (30.23mm) | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| 10 | 18,78300 € | 187,83 € |
| 25 | 17,60720 € | 440,18 € |
| 50 | 16,76700 € | 838,35 € |
| 100 | 15,96720 € | 1 596,72 € |
| 250 | 14,96864 € | 3 742,16 € |
| 500 | 14,25516 € | 7 127,58 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 26,52000 € |

