
M85049/69-25N | |
---|---|
DigiKey Part Number | APM85049/69-25N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-25N |
Description | CONN BACKSHELL ADPT SZ25 J SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 25, J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.850" (46.99mm) | |
Shell Size - Insert | 25, J | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,10000 € | 18,10 € |
10 | 15,38400 € | 153,84 € |
25 | 14,42080 € | 360,52 € |
50 | 13,73240 € | 686,62 € |
100 | 13,07720 € | 1 307,72 € |
250 | 12,25932 € | 3 064,83 € |
500 | 11,67490 € | 5 837,45 € |
Unit Price without VAT: | 18,10000 € |
---|---|
Unit Price with VAT: | 21,72000 € |