
D38999/32Z19R | |
|---|---|
DigiKey Part Number | 623-D38999/32Z19R-ND |
Manufacturer | |
Manufacturer Product Number | D38999/32Z19R |
Description | DUST CAP SHELL SIZE 19 PLUG MIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Black |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer Amphenol PCD | Features Wire Rope |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Cap (Cover), Dust | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Plug | Base Product Number |
Shell Size - Insert 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,38000 € | 27,38 € |
| 10 | 23,26900 € | 232,69 € |
| 25 | 21,81200 € | 545,30 € |
| 50 | 20,77140 € | 1 038,57 € |
| 100 | 19,78070 € | 1 978,07 € |
| 250 | 18,54376 € | 4 635,94 € |
| Unit Price without VAT: | 27,38000 € |
|---|---|
| Unit Price with VAT: | 32,85600 € |

