
M85049/49-2S10N | |
|---|---|
DigiKey Part Number | APM85049/49-2S10N-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2S10N |
Description | CONN CABLE CLAMP SZ10 11 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 0.984" (25.00mm) | Base Product Number |
Shell Size - Insert 10, 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 10 | 16,76400 € | 167,64 € |
| 25 | 15,71440 € | 392,86 € |
| 50 | 14,96420 € | 748,21 € |
| 100 | 14,25040 € | 1 425,04 € |
| 250 | 13,35908 € | 3 339,77 € |
| 500 | 12,72230 € | 6 361,15 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,67600 € |

