Olive Drab Connector Cable Clamp 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/41-10A

DigiKey Part Number
APM85049/41-10A-ND
Manufacturer
Manufacturer Product Number
M85049/41-10A
Description
CONN CABLE CLAMP SZ18 OLIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Aluminum Alloy
Manufacturer
Amphenol PCD
Plating
Cadmium
Series
Shielding
Unshielded
Packaging
Bulk
Color
Olive Drab
Part Status
Active
Features
Strain Relief
Type
Cable Clamp
For Use With/Related Products
MS "V" Thread General Duty "A" Endbell
Shell Size - Insert
18
Base Product Number
Cable Exit
180°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,34000 €16,34 €
1013,88800 €138,88 €
2513,01880 €325,47 €
5012,39740 €619,87 €
10011,80600 €1 180,60 €
25011,06744 €2 766,86 €
50010,53984 €5 269,92 €
Manufacturers Standard Package
Unit Price without VAT:16,34000 €
Unit Price with VAT:19,60800 €