
M85049/23-54Z | |
---|---|
DigiKey Part Number | 623-M85049/23-54Z-ND |
Manufacturer | |
Manufacturer Product Number | M85049/23-54Z |
Description | CONN BACKSH W/CLMP SZ20 37 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 20, 37 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.750" ~ 0.500" (19.05mm ~ 12.70mm) | |
Diameter - Outside | 1.350" (34.29mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | - | |
Cable Exit | 45° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 38,23360 € | 955,84 € |
Unit Price without VAT: | 38,23360 € |
---|---|
Unit Price with VAT: | 45,88032 € |